ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 186-874
- Mfr. Part No.:
- E40159
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.68
(exc. VAT)
€93.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.68 |
*price indicative
- RS Stock No.:
- 186-874
- Mfr. Part No.:
- E40159
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Depth | 20mm | |
| Hazardous Area Certification | EAC | |
| Height | 35mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Depth 20mm | ||
Hazardous Area Certification EAC | ||
Height 35mm | ||
Width 4mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is expertly designed to facilitate the accurate measurement of small volumetric flow quantities. Ideal for integration with flow sensors featuring a ceramic probe, this innovative solution allows for versatile installation through its internal G1/8A male thread, accommodating any mounting position. With an impressive medium temperature capability and a robust pressure rating, this adapter reliably ensures optimal performance within a range of applications. Users will appreciate its compliance with the Pressure Equipment Directive, as well as the warnings regarding medium compatibility to avoid operational issues. This product seamlessly connects to various systems, making it an indispensable asset for both manufacturers and operators seeking to enhance their flow management processes.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
High pressure rating
Robust design for use in aggressive media
Suitable for liquids and gases
Related links
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
- ifm electronic RoHS, EAC Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
