ifm electronic, E212 Series for Use with Reflective Sensors, RoHS Standard

Subtotal (1 unit)*

€20.99

(exc. VAT)

€25.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.99

*price indicative

RS Stock No.:
186-975
Mfr. Part No.:
E21268
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

For Use With

Reflective Sensors

Series

E212

Length

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Reflector is designed specifically for retro reflective sensors, making it an ideal choice for applications in hygienic and wet environments, particularly within the food industry. Its rectangular shape optimises performance for both red light and infrared light sensors, ensuring reliable detection in a variety of settings. Engineered from durable materials, the reflector withstands demanding operational conditions, while its compact dimensions enable easy integration into existing systems. With a sleek finish and practicality at its core, this product is essential for enhancing sensor performance and ensuring compliance with industry standards.

For the reliable operation of retro-reflective sensors

Easy mounting using only two screws

Suitable for red light and infrared light

For applications in hygienic and wet areas in the food industry

For use in high temperatures

Related links