ifm electronic, E212 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 186-894
- Mfr. Part No.:
- E21254
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Limited stock
- 107 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 186-894
- Mfr. Part No.:
- E21254
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E212 | |
| Length | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E212 | ||
Length 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is designed to enhance the performance and reliability of your sensor systems. With its rectangular shape, it effectively interacts with both red light and infrared light, making it versatile for various applications. Built to withstand ambient temperatures ranging from 10 to 60 degrees Celsius, this reflector ensures consistent operation in diverse environments. Weighing a mere 15.7 grams, it is lightweight yet robust, with dimensions that optimise usage without compromising on efficiency. The reflector's surface area is strategically sized to maximise reflection capabilities, facilitating improved detection for industrial sensors. Constructed from durable plastics, this reflector not only meets but exceeds expectations, delivering superior functionality and longevity.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
