ifm electronic, E304 Series Cover for Use with Pressure Sensors, RoHS Standard

Subtotal (1 unit)*

€93.49

(exc. VAT)

€114.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.49

*price indicative

RS Stock No.:
187-256
Mfr. Part No.:
E30467
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cover

Product Type

Cover

For Use With

Pressure Sensors

Series

E304

Height

22.5mm

Width

22.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic filter cover for pressure sensors is meticulously designed to ensure reliable performance in demanding applications. This robust accessory offers a seamless integration with pressure sensors, promoting enhanced functionality and efficiency. Its composite construction features high quality materials like stainless steel and FKM, ensuring durability and resistance to various conditions. Ideal for various industrial settings, the filter cover is engineered to provide both accessibility and safety, thanks to its thoughtful design that includes integrated ventilation diaphragms.

For reliably covering the filter of pressure sensors

Complete set of venting cap, air line fitting and tubing

Efficient protection against soiling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy