ifm electronic, E388 Series Adapter for Use with Process Sensors, RoHS, 3-A Standard

Subtotal (1 unit)*

€94.63

(exc. VAT)

€116.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.63

*price indicative

RS Stock No.:
187-679
Mfr. Part No.:
E38827
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E388

Standards/Approvals

RoHS, 3-A

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter is meticulously designed for process sensors, making it an indispensable component for various industrial applications. Featuring a robust stainless steel construction, it ensures long lasting performance even under demanding conditions. It is engineered with a precise sensor connection and is compatible with a wide range of nominal pipe sizes, facilitating seamless integration into existing systems. Its lightweight design (8.2g) enhances handling ease, while its excellent surface characteristics ensure minimal friction and maximum efficiency. Approved under the Pressure Equipment Directive, this adapter is tailored for applications that necessitate high pressure ratings, delivering reliability and safety where it matters most. The ironclad compatibility between the medium and the product material guarantees optimal functionality across diverse setups.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy