ifm electronic, E388 Series Adapter for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€46.56

(exc. VAT)

€57.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.56

*price indicative

RS Stock No.:
189-050
Mfr. Part No.:
E38830
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E388

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter designed for process sensors is designed to enhance the reliability and performance of your monitoring systems. Constructed from stainless steel, it blends durability with efficiency, making it suitable for various applications. It features G 1/8 internal thread and a process connection that measures 18 mm in diameter. Its precise dimensions ensure a secure fit and optimal functionality. With a pressure rating of 120 bar, it accommodates rigorous industrial environments, while safety instructions highlight the necessity of confirming material compatibility with the medium. Ideal for use in devices not bound by TR CU 032/2013, this product stands as a robust solution for your process needs, embodying the quality and engineering excellence that ifm electronics is known for.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy