ifm electronic, E388 Series Adapter for Use with Process Sensors, RoHS, 3-A Standard
- RS Stock No.:
- 187-732
- Mfr. Part No.:
- E38829
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€50.75
(exc. VAT)
€62.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.75 |
*price indicative
- RS Stock No.:
- 187-732
- Mfr. Part No.:
- E38829
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E388 | |
| Standards/Approvals | RoHS, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E388 | ||
Standards/Approvals RoHS, 3-A | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is a sophisticated solution specifically designed for precision applications. This product integrates seamlessly into various devices, presenting an opportunity to enhance system performance. Crafted from high quality stainless steel, it guarantees durability and longevity, especially in challenging environments. Its design features a G 1/8 internal thread for the sensor connection, complemented by a robust process connection with a welding diameter of 18 mm. Compliance with stringent safety standards ensures that operators can trust its reliability while maximising operational efficiency. Additionally, the adapter's lightweight structure facilitates easy handling and installation, paving the way for versatile applications across several sectors. This product supports a pressure rating of up to 120 bar, making it ideal for high pressure environments where secure operation is paramount.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
