ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids With Mounting Stand,
- RS Stock No.:
- 189-442
- Mfr. Part No.:
- EY1015
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,061.99
(exc. VAT)
€1,306.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,061.99 |
*price indicative
- RS Stock No.:
- 189-442
- Mfr. Part No.:
- EY1015
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Deflector Mirrors | |
| Sub Type | Sensor Accessories | |
| Product Type | Reflector | |
| For Use With | Safety Light Grids With Mounting Stand | |
| Series | EY10 | |
| Hazardous Area Certification | No | |
| Height | 36mm | |
| Depth | 1980mm | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Deflector Mirrors | ||
Sub Type Sensor Accessories | ||
Product Type Reflector | ||
For Use With Safety Light Grids With Mounting Stand | ||
Series EY10 | ||
Hazardous Area Certification No | ||
Height 36mm | ||
Depth 1980mm | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is expertly designed to enhance safety light grids, offering unparalleled visibility and performance. With a sturdy mounting stand, this innovative product ensures precise alignment and stability, making it an indispensable tool for any safety application. Crafted with durable aluminium and coated with a robust epoxy powder finish, it withstands various environmental conditions, all while maintaining its sleek form. Perfectly suited for installations where clear sightlines are critical, this mirror type guarantees optimal performance in even the most demanding scenarios. The addition of a spirit level simplifies set up, ensuring that the mirror is easily adjustable to provide the utmost visibility.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
With stable mounting stand
Related links
- ifm electronic
- ifm electronic RoHS Standard
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
