ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, EAC, RoHS Standard

Subtotal (1 pack of 2 units)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.70€9.35

*price indicative

RS Stock No.:
188-407
Mfr. Part No.:
E40151
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Mounting Adapter

Product Type

Adapter

For Use With

Flow Sensors

Series

E401

Height

44mm

Hazardous Area Certification

EAC

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter is expertly designed to complement flow sensors with versatility and reliability. Ideal for applications involving flow measurement, the unit offers a robust solution tailored specifically for the SM7 and SU7 sensor ranges. With a maximum pressure rating of 16 bar, it ensures safe operation under demanding conditions. The thoughtful design integrates seamlessly into various devices, machines, and installations, providing an effective connection tailored for smooth functionality. Crafted from durable brass, this adapter not only shows resilience but also guarantees compatibility with a wide range of mediums, pending verification.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for ultrasonic sensors and magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy