ifm electronic, E430 Series Adapter Sensor Accessories for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 188-966
- Mfr. Part No.:
- E43006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.81
(exc. VAT)
€57.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.81 |
*price indicative
- RS Stock No.:
- 188-966
- Mfr. Part No.:
- E43006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Flange Plate | |
| Sub Type | Sensor Accessories | |
| For Use With | Level Sensor | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Flange Plate | ||
Sub Type Sensor Accessories | ||
For Use With Level Sensor | ||
Series E430 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flange Plate is expertly designed for capacitive level sensors, providing a secure and reliable mounting solution. Crafted from high quality materials, including anodised aluminium and stainless steel, it ensures durability and longevity in various applications. The compact design allows for seamless integration, while the precise mechanical specifications, such as the tightening torque range, guarantee optimal performance. With a focus on user friendliness, the product features a clamp adapter for easy sensor connection, making installation straightforward. This flange plate exemplifies the balance of innovation and practicality, ideal for professionals who demand quality in their level sensing applications.
Optional for the operation of capacitive level sensors
Easy, quick and inexpensive mounting in the tank lid
User-friendly setting of the requested immersion depth of the sensor
Stable fixing of the sensor by clamp fitting
