ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, RoHS, DIN2642/EN1092-1, ACS Standard

Subtotal (1 pack of 2 units)*

€274.88

(exc. VAT)

€338.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€274.88€137.44

*price indicative

RS Stock No.:
191-073
Mfr. Part No.:
E40240
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Accessory Type

Adapter

Product Type

Adapter

For Use With

Flow Sensors

Series

E402

Hazardous Area Certification

No

Standards/Approvals

RoHS, DIN2642/EN1092-1, ACS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter is designed specifically for flow sensors, offering versatility and reliability in a range of applications. Constructed from high quality stainless steel, this adapter ensures durability while facilitating easy installation for both SM2 and SM9 sensor types. With a flexible adjustable flange and a robust pressure rating, the product caters to varying operational demands, making it an ideal choice for professional use in diverse industrial environments. Its thoughtful design guarantees a secure connection, ensuring optimal performance of connected sensors, while its compact weight aids in effortless installation. This mounting solution is perfectly suited for those seeking a dependable and efficient approach to flow sensor integration, enhancing overall system efficacy.

For the installation of magnetic-inductive flow sensors in pipes

Easy, quick and secure mounting

High permissible overload pressure rating

Requested sealings supplied with the unit

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy