ifm electronic, E210 Series Mounting Set for Use with Photoelectric Sensors
- RS Stock No.:
- 189-720
- Mfr. Part No.:
- E21093
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.79 |
*price indicative
- RS Stock No.:
- 189-720
- Mfr. Part No.:
- E21093
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E210 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E210 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with protective cover is expertly designed for use with photoelectric sensors, providing both stability and protection in various applications. Crafted from durable stainless steel, the clamp mounting ensures robust performance, suitable for diverse industrial environments. The inclusion of a protective cover offers extra security, shielding sensitive components from potential hazards and environmental factors. Its free standing design simplifies installation, making it an ideal choice for both experts and novices in sensor applications. With thoughtful engineering and quality materials, this product not only meets the demands of modern technology but also aligns with the reliability expected from a trusted brand.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Reliable safe device protection
