ifm electronic, E339 Series Adapter Process Adapter Hygienic Pipe Fitting 44 mm for Use with Pipe Fitting, EAC, DIN
- RS Stock No.:
- 189-877
- Mfr. Part No.:
- E33910
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€111.10
(exc. VAT)
€136.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.10 |
*price indicative
- RS Stock No.:
- 189-877
- Mfr. Part No.:
- E33910
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter Hygienic Pipe Fitting | |
| For Use With | Pipe Fitting | |
| Series | E339 | |
| Height | 20.5mm | |
| Diameter | 44mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EAC, DIN 11851, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter Hygienic Pipe Fitting | ||
For Use With Pipe Fitting | ||
Series E339 | ||
Height 20.5mm | ||
Diameter 44mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EAC, DIN 11851, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is meticulously designed for applications requiring high safety and reliability. With an impressive pressure rating of 40 bar, it meets stringent industry standards and is suitable for various processes. Constructed from high quality stainless steel (1.4404 / 316L), this durable piece ensures longevity while maintaining optimal performance in critical environments. The precision crafted surface characteristics contribute to ease of cleaning and compliance with health regulations. Moreover, it is compatible with DIN 11851 connections, making it an ideal choice for food and pharmaceutical industries where hygiene is paramount. With the added assurance of compliance with the Pressure Equipment Directive, this adapter allows for confident integration into complex systems, ensuring smooth operational workflows.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
