ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard

Subtotal (1 pack of 2 units)*

€85.73

(exc. VAT)

€105.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€85.73€42.865

*price indicative

RS Stock No.:
191-066
Mfr. Part No.:
E40193
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Mounting Adapter

Product Type

Adapter

For Use With

Flow Sensors

Series

E401

Height

53.5mm

Hazardous Area Certification

EAC

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter made for flow sensors is expertly designed to optimise your flow measurement applications. Constructed from stainless steel, this durable component provides reliable performance for sensors like Type SM8 and SU8. It boasts a threaded connection of 3/4 inch NPT, ensuring a secure attachment in a variety of settings. With a maximum allowable working pressure of 16 bar, the adapter is engineered to withstand demanding environments. Its robust construction, combined with a thoughtful design for compatibility with various mediums, makes it an ideal choice for users seeking quality and functionality. The product's versatility is underscored by its adherence to safety and regulatory standards, providing peace of mind and reliability in critical applications. The inclusion of essential accessories, such as O rings, further enhances its practicality, making installation straightforward and hassle free.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for ultrasonic sensors and magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy