ifm electronic, E Series Screw for Use with Temperature Sensors

Subtotal (1 unit)*

€32.57

(exc. VAT)

€40.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.57

*price indicative

RS Stock No.:
191-442
Mfr. Part No.:
E40107
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Screw

Product Type

Adapter

For Use With

Temperature Sensors

Series

E

Standards/Approvals

No

The ifm electronic Screw in Adapter for Process Sensors is designed for use in industrial applications involving both liquids and gases. With a high pressure rating of up to 300 bar, it ensures reliable performance under demanding conditions. Constructed from stainless steel, the adapter offers durability and corrosion resistance. It features an internal M18 x 1.5 thread for sensor connection and a 1/2 inch NPT threaded process connection. Weighing 39 grams, this adapter provides a secure and robust connection for process sensors.

For the installation of flow and temperature sensors in containers and pipes

Easy and quick mounting

Secure mounting

Suitable for liquids and gases

Very high and reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy