ifm electronic, E7 Series Protective Cap Protective Cap for Use with Unused Inputs Of Splitter Boxes, CE Standard
- RS Stock No.:
- 723-246
- Mfr. Part No.:
- E70297
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.76 |
*price indicative
- RS Stock No.:
- 723-246
- Mfr. Part No.:
- E70297
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Protective Cap | |
| Product Type | Sensor Accessory | |
| Accessory Type | Protective Cap | |
| For Use With | Unused Inputs Of Splitter Boxes | |
| Series | E7 | |
| Height | 12mm | |
| Depth | 13.5mm | |
| Hazardous Area Certification | No | |
| Width | 13.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Protective Cap | ||
Product Type Sensor Accessory | ||
Accessory Type Protective Cap | ||
For Use With Unused Inputs Of Splitter Boxes | ||
Series E7 | ||
Height 12mm | ||
Depth 13.5mm | ||
Hazardous Area Certification No | ||
Width 13.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Protective Cap is designed to safeguard unused inputs and outputs on Process Line modules and splitter boxes. This essential accessory ensures that vulnerable components are shielded from dust and environmental factors, maintaining optimal performance and reliability. With a Compact design fitting M12 sockets, it seamlessly integrates into existing systems, allowing for effortless installation and protective coverage. Suitable for a variety of applications, this cap helps extend the lifespan of electrical modules by preventing potential damage, making it a Crucial component for maintaining operational efficiency in various industrial environments.
Designed specifically for Process Line modules and M12 sockets
Offers protection for unused inputs and outputs, ensuring component integrity
Constructed from Durable PP materials for reliable long-term use
Lightweight at 10.5 grams, adding minimal load to the application
Compact dimensions of 12 x 13.5 x 13.5 mm for easy integration
Enables straightforward installation with a thread designation of M12 x 1
Maintains operational efficiency by shielding electronics from environmental contaminants
Can withstand ambient temperatures ranging from -15 to 90 °C
