ifm electronic, E7 Series Protective Cap Protective Cap 9 mm for Use with Compact M8 Modules, CE Standard
- RS Stock No.:
- 723-250
- Mfr. Part No.:
- E73005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.67 |
*price indicative
- RS Stock No.:
- 723-250
- Mfr. Part No.:
- E73005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Accessory | |
| Accessory Type | Protective Cap | |
| Sub Type | Protective Cap | |
| For Use With | Compact M8 Modules | |
| Series | E7 | |
| Depth | 9mm | |
| Diameter | 9mm | |
| Width | 9mm | |
| Hazardous Area Certification | No | |
| Height | 8.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Accessory | ||
Accessory Type Protective Cap | ||
Sub Type Protective Cap | ||
For Use With Compact M8 Modules | ||
Series E7 | ||
Depth 9mm | ||
Diameter 9mm | ||
Width 9mm | ||
Hazardous Area Certification No | ||
Height 8.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Protective Cap is designed for Compact M8 modules, serving as a robust shield to enhance the longevity and reliability of electronic connections. This cap effectively protects sensitive components from dust and moisture, ensuring optimal performance in various environmental conditions. Weighing only 4 grams and constructed from ULTRAMID black material, it strikes a balance between durability and lightweight design. The Compact dimensions of 9 x 9 x 8.5 mm allow for seamless integration into existing setups without adding unnecessary bulk. Furthermore, its designated thread, M8 x 1, ensures a secure fitment, making this product an essential accessory for maintaining the integrity of your M8 module connections.
Specifically designed for Compact M8 modules to ensure optimum protection
Lightweight at just 4 grams, contributing to overall system efficiency
Compact dimensions of 9 x 9 x 8.5 mm allow for easy installation in tight spaces
Constructed from Durable ULTRAMID black material for enhanced resistance against environmental factors
Thread designation of M8 x 1 guarantees a secure connection to prevent accidental dislodgement
Comes in a pack of 10 pieces, providing Value and convenience for bulk applications
