ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-193
- Mfr. Part No.:
- E74210
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€422.05
(exc. VAT)
€519.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.05 |
*price indicative
- RS Stock No.:
- 723-193
- Mfr. Part No.:
- E74210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| Product Type | Flat Cable | |
| For Use With | External 24 V Power Supply | |
| Height | 100m | |
| Width | 15mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
Product Type Flat Cable | ||
For Use With External 24 V Power Supply | ||
Height 100m | ||
Width 15mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed primarily for use in industrial environments where reliable connections are essential. This robust cable, measuring 100 metres in length, utilises insulation displacement technology, providing a smooth and efficient means of powering devices with external 24 V power supplies. Suitable for a wide range of applications, the cable operates effectively between ambient temperatures of -40°C to 105°C, ensuring performance in various conditions. Constructed from high-quality TPE and featuring a dual-core structure of 2 x 1.5 mm², it guarantees durability and flexibility, catering to diverse electrical needs in automation and control systems.
Features a length of 100 metres, providing ample reach for large installations
Constructed from TPE material, which offers excellent resistance against environmental factors
Allows for insulation displacement technology, ensuring quick and reliable electrical connections
Operates at a voltage of 24 V DC with Peak voltage tolerance of up to 300 V
Functioning efficiently in a wide ambient temperature range from -40°C to 105°C
Weighs 6752 grams, striking a balance between durability and manageability
Designed for external applications, ensuring consistent power supply even in challenging environments
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
