ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-252
- Mfr. Part No.:
- E74012
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€182.15
(exc. VAT)
€224.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.15 |
*price indicative
- RS Stock No.:
- 723-252
- Mfr. Part No.:
- E74012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flat Cable | |
| Accessory Type | Cable | |
| Sub Type | Flat Cable | |
| For Use With | External 24 V Power Supply | |
| Height | 50m | |
| Width | 10mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flat Cable | ||
Accessory Type Cable | ||
Sub Type Flat Cable | ||
For Use With External 24 V Power Supply | ||
Height 50m | ||
Width 10mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed to efficiently supply external 24 V power, making it an Ideal choice for various industrial applications. Constructed from EPDM, the cable stands out for its halogen-free properties, ensuring safety and environmental compliance. With a substantial length of 50 metres, it provides flexibility and convenience in installation while maintaining robust performance across a wide ambient temperature range of -40 to 85°C. This cable is suitable for diverse settings, from harsh outdoor environments to controlled indoor systems, guaranteeing reliable energy transmission.
Flat cable length of 50 metres offers versatile installation options
Constructed from EPDM, providing durability and resilience in various applications
Halogen-free material ensures safety and environmental friendliness
Operates effectively at a voltage of 24 DC, meeting industrial power requirements
Suitable across a wide temperature range of -40 to 85°C, ensuring functionality in extreme conditions
Lightweight design at 3674 grams facilitates easier handling and installation
Pack quantity of 50 m allows for substantial use in large or multiple projects
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
