ifm electronic, E7 Series DIN Rail Adapter Mounting Plate for Use with Compact M8 Modules, CE Standard
- RS Stock No.:
- 723-139
- Mfr. Part No.:
- E73007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.37 |
*price indicative
- RS Stock No.:
- 723-139
- Mfr. Part No.:
- E73007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Plate | |
| Product Type | Sensor Accessory | |
| Accessory Type | DIN Rail Adapter | |
| For Use With | Compact M8 Modules | |
| Series | E7 | |
| Width | 30mm | |
| Depth | 1.5mm | |
| Height | 129.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Plate | ||
Product Type Sensor Accessory | ||
Accessory Type DIN Rail Adapter | ||
For Use With Compact M8 Modules | ||
Series E7 | ||
Width 30mm | ||
Depth 1.5mm | ||
Height 129.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Mounting Plate provides robust support for Compact M8 modules, designed specifically for ease of installation on DIN rails. This versatile mount ensures compatibility with various modular systems while maintaining stability in dynamic environments. Constructed from high-quality stainless steel, this Durable solution offers a reliable and long-lasting framework. The thoughtful design prioritises both form and functionality, ensuring that the mounting plate fits seamlessly into existing setups whilst contributing to effective weight distribution.
Weight of 58.9 grams enhances structural integrity without compromising portability
Dimensions measure 129.5 x 1.5 x 30 mm, optimising space efficiency in installations
Manufactured with stainless steel (304/1.4301) for the mounting plate, ensuring corrosion resistance and durability
DIN rail clip MADE from stainless steel (301/1.4310) provides secure and reliable attachment
Threaded bush crafted from stainless steel (304CU/1.4567) guarantees strong anchorage and stability
Optional accessories include a spring washer, washer, and screw (1 x M4 x 20) for enhanced installation flexibility
