ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-318
- Mfr. Part No.:
- E74010
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€321.56
(exc. VAT)
€395.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.56 |
*price indicative
- RS Stock No.:
- 723-318
- Mfr. Part No.:
- E74010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| Product Type | Flat Cable | |
| For Use With | External 24 V Power Supply | |
| Height | 100m | |
| Width | 10mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
Product Type Flat Cable | ||
For Use With External 24 V Power Supply | ||
Height 100m | ||
Width 10mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed for applications requiring robust and reliable electrical connections. This 100-metre EPDM flat cable is specifically engineered for insulation displacement technology, making it Ideal for use with external 24V power supplies. With a wide operational temperature range of -40°C to 85°C, it ensures performance in demanding environments. Its halogen-free composition supports safety and environmental standards, providing peace of mind in various installations. Weighing 7104 grams, this cable is supplied coiled for ease of handling and storage, ensuring optimal usability on site.
Constructed from halogen-free materials, promoting a safer environment
Designed specifically for insulation displacement technology, ensuring secure connections
Operating voltage of 24V DC suitable for various low-voltage applications
Operates effectively across a broad temperature range of -40°C to 85°C
Weight of 7104 grams makes it easy to handle and install
Packaged in 100-metre lengths, providing ample cable for extensive projects
Cable features dimensions of 2 x 1.5 mm², suitable for powering multiple devices
Coiled form eliminates tangling and simplifies transportation
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
