ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-419
- Mfr. Part No.:
- E74310
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€698.71
(exc. VAT)
€859.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.71 |
*price indicative
- RS Stock No.:
- 723-419
- Mfr. Part No.:
- E74310
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| Product Type | Flat Cable | |
| For Use With | External 24 V Power Supply | |
| Height | 50m | |
| Width | 10mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
Product Type Flat Cable | ||
For Use With External 24 V Power Supply | ||
Height 50m | ||
Width 10mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable offers a robust solution for various applications, particularly in the food industry. Designed for insulation displacement technology, this 100-metre cable assures reliable performance under demanding conditions. Its Ability to withstand ambient temperatures ranging from -40 to 105 degrees Celsius makes it Ideal for various environmental challenges. The cable is coiled and weighs a total of 6791 grams, allowing for easy handling and installation. With an operating voltage of 24 DC, capable of Peak voltage up to 300 V, this product ensures consistent and safe electrical connections. Suitable for a 24 V external power supply, its specifically tailored to meet the unique needs of industrial environments.
100 m length provides flexibility for various installations
Designed using TPE-PVC compound for durability and resilience
Ambient temperature range of -40 to 105 °C accommodates extreme environmental conditions
Coiled form aids in manageable storage and transport
Operating voltage of 24 DC ensures compatibility with standard systems
Peak voltage capability of 300 V enhances safety and performance reliability
Lightweight design at 6791 g allows for ease of handling during setup
Suitable for insulation displacement technology enhances connectivity efficiency
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
