RS PRO Thermowell for Use with Temperature Probe, RoHS Standard
- RS Stock No.:
- 178-0954
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.47
(exc. VAT)
€65.77
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.47 |
| 5 - 9 | €50.79 |
| 10 + | €48.12 |
*price indicative
- RS Stock No.:
- 178-0954
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermopocket | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermopocket | ||
Accessory Type Thermowell | ||
For Use With Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Stainless steel thermopockets of various sizes, designed for use with industrial style temperature probes to provide protection for the sheathing from corrosive media, and to facilitate probe replacement without disturbing the process
Fabricated 316 stainless steel thermopocket
All welded construction
Suitable with 3.0 or 6.0mm diameter probes
1/2 BSP parallel process thread
25.4mm A/F hex (pockets to suit 6.0mm probe)
22mm A/F hex (pockets to suit 3.0mm probe)
Supplied complete with stainless steel compression fitting to suit probe
Related links
- RS PRO Thermowell for Use with Temperature Probe, RoHS Standard
- RS PRO Thermowell for Use with PT100 + 10K3A1 Thermocouple, RoHS Compliant Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
