Banner, SMB Series Bracket for Use with LE and LTF Series
- RS Stock No.:
- 270-8580
- Mfr. Part No.:
- SMBLEL
- Manufacturer:
- Banner
Subtotal (1 unit)*
€30.31
(exc. VAT)
€37.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.31 |
*price indicative
- RS Stock No.:
- 270-8580
- Mfr. Part No.:
- SMBLEL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | LE and LTF Series | |
| Series | SMB | |
| Hazardous Area Certification | No | |
| Depth | 28mm | |
| Height | 75mm | |
| Width | 65 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With LE and LTF Series | ||
Series SMB | ||
Hazardous Area Certification No | ||
Depth 28mm | ||
Height 75mm | ||
Width 65 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Banner Right-angle bracket gauge with no end cap and no replaceable window is made of stainless steel for use with industrial automation.
Hardware packet included
Related links
- Banner, SMB Series Bracket for Use with LE and LTF Series
- Banner 12mm Probe
- Banner, SMB Series Right Angle Bracket for Use with Sensor
- Banner RoHS Compliant Standard
- Banner, SMB Series Mounting Bracket for Use with V S1 Series Sensors
- Banner RoHS Compliant Standard
- Banner 19mm Probe
- Banner RoHS Compliant Standard
