Banner, SMB Series Bracket for Use with LE and LTF Series

Subtotal (1 unit)*

€32.18

(exc. VAT)

€39.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.18

*price indicative

RS Stock No.:
270-8582
Mfr. Part No.:
SMBLML1
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Bracket

Product Type

Bracket

For Use With

LE and LTF Series

Series

SMB

Width

37mm

Hazardous Area Certification

No

Depth

20mm

Height

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Banner Right-angle bracket gauge with no end cap, no replaceable window and no hardware packet is made of stainless steel for use with industrial automation.

Quantity included is one

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy