Phoenix Contact Male 3 way Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor Actuator
- RS Stock No.:
- 519-265
- Mfr. Part No.:
- 1414580
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-265
- Mfr. Part No.:
- 1414580
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14145 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Connector Type A | Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14145 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Connector Type A Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-performance sensor or actuator cable designed to meet the rigorous demands of industrial applications. Featuring a robust PVC construction and a distinctive black color (RAL 9005), this cable excels in both durability and functionality. Its straight plug and angled socket ensure easy installation and secure connections, while the cable length of 0.3 m is ideal for compact setups. This product is designed for applications where reliability and performance are crucial, delivering exceptional electrical characteristics to support efficient signal transmission. With a construction that adheres to the strictest standards, this sensor or actuator cable is engineered for a long service life, making it an indispensable component in automation setups.
Offers excellent insulation characteristics, ensuring minimal signal loss
Robust design with a high flammability rating, increasing safety in various environments
Features a degree of protection IP65, IP67, and IP68 for ultimate reliability
Constructed to endure a wide ambient temperature range from -25 °C to 90 °C
Ideal for applications requiring high mechanical resilience, with over 100 insertion/withdrawal cycles
Utilizes high-quality materials such as TPU and CuSn for superior performance
Ensures optimal conductivity with a nominal current rating of 4 A
Provides compatibility with M12 connectors, facilitating easy integration into existing systems
Related links
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 3 m
