Phoenix Contact Free Cable End, Free Cable End to Female 5 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 281-731
- Mfr. Part No.:
- 1438639
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.03 |
*price indicative
- RS Stock No.:
- 281-731
- Mfr. Part No.:
- 1438639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14386 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14386 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable integrates seamlessly into your automation systems, offering a robust solution for efficient electrical connectivity. Designed with a 5-position valve connector, it allows for streamlined communication between your sensors and actuators. The cable boasts a durable PVC outer sheath, ensuring long-lasting performance even in challenging environments.
Designed with a degree of protection rated IP65 IP67 for dust and water resistance
Incorporates 2 LED status indicators for simple operation monitoring
Supports a nominal current of up to 4 A for efficient power delivery
Complies with EN 175301 803 standards ensuring compatibility across various systems
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
