Molex Male 4 way M8, Straight to Female M8, Straight Cordset, 1 m

Subtotal (1 unit)*

€71.89

(exc. VAT)

€88.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.89

*price indicative

RS Stock No.:
323-769
Distrelec Article No.:
303-80-954
Mfr. Part No.:
1300100132
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Mini-Change

Product Type

Cordset

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Yellow

Cable Length

1m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M8, Straight

Connector Type B

M8, Straight

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Brad Nano-Change (M8) Single-Ended Cordset are IEC compliant cordset assemblies with threaded couplers designed for miniature sensors and space-sensitive applications. Available in 3, 4, and 5-pole versions, these Cordset feature a patented anti-vibration design to prevent loosening in high vibration environments. Rated IP67 for harsh conditions, they also offer an LED version that provides power and signal trigger indication for PNP sensors, with NPN versions available upon request. The Cordset come with a wide selection of cables, including PVC cables for light industrial use and PUR cables for moderate flexing and environments with cutting fluids and oils.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy