Lapp Female 8 way Straight to Unterminated 8 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-321
- Mfr. Part No.:
- 381166922
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.42 |
| 10 - 24 | €8.66 |
| 25 + | €7.64 |
*price indicative
- RS Stock No.:
- 362-321
- Mfr. Part No.:
- 381166922
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Jacket Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Cable Length | 500mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Jacket Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Cable Length 500mm | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, 0.5m Cable Length, IP67 Ingress Protection - 381166922
This circular connector is designed for providing a secure electrical link between a female, straight M12 interface and an unterminated cable end in industrial environments. It operates at low control voltages and is intended for outdoor and harsh settings where ingress protection is required. The connector adopts A-coding and accommodates eight contact positions to support multi-signal connections.
Features and Benefits:
• IP67 rating delivers waterproofing for wet conditions
• Eight contact positions enable multi-conductor signal transmission
• A-coded interface ensures standardised pin assignment compatibility
• Straight female configuration simplifies inline cable routing
• 30V rated insulation supports low-voltage control systems
• 0.5m cable length offers ready-to-install reach
• Eight contact positions enable multi-conductor signal transmission
• A-coded interface ensures standardised pin assignment compatibility
• Straight female configuration simplifies inline cable routing
• 30V rated insulation supports low-voltage control systems
• 0.5m cable length offers ready-to-install reach
Applications
• Suitable for sensor arrays requiring multiple signal lines
• Ideal for factory automation control cabling
• Used with fieldbus or I/O modules needing A-coded connectors
• Can be used for outdoor instrumentation linking to controllers
• Used for temporary installations where unterminated cable ends are finished on site
• Ideal for factory automation control cabling
• Used with fieldbus or I/O modules needing A-coded connectors
• Can be used for outdoor instrumentation linking to controllers
• Used for temporary installations where unterminated cable ends are finished on site
How is the unterminated end intended to be handled during installation?
The free cable end is prepared on site for termination to terminal blocks, glands or soldered connections according to the installers wiring scheme.
Which environmental conditions can it withstand besides immersion protection?
The IP67 sealing provides protection against dust ingress and immersion up to 1m for temporary submersion, suitable for splash and wash-down scenarios.
What electrical loading is suitable for connected circuits?
The connector is specified for circuits operating up to 30V, appropriate for control and signal-level applications.
Related links
- Lapp Female 12 way Straight to Unterminated 12 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Female 5 way Straight to Unterminated 5 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 3 way Straight to Unterminated 3 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Phoenix Contact Female 8 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 3 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
