Lapp Female 12 way Straight to Unterminated 12 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-322
- Mfr. Part No.:
- 381166926
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.24 |
| 10 - 24 | €11.26 |
| 25 + | €9.92 |
*price indicative
- RS Stock No.:
- 362-322
- Mfr. Part No.:
- 381166926
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Cable Length | 500mm | |
| Jacket Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Cable Length 500mm | ||
Jacket Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, 12 Contacts, 0.5m Cable Length - 381166926
This circular connector provides a robust connection solution for industrial signal and power interfacing in harsh environments. It pairs a straight female mating end with an unterminated counterpart, featuring A-coding for standardised pin assignments and compatibility with DIN EN 61076-2-101. The assembly is rated for low-voltage systems and supplied with a short factory-fitted cable for direct cable-to-equipment integration.
Features and Benefits:
• IP67 protection ensures dust-tight and temporary immersion resistance
• Twelve-contact configuration supports multi-conductor signal distribution
• A-coded contact arrangement simplifies standardised wiring alignment
• 30V voltage rating suits low-voltage industrial signalling
• 0.5m cable length enables compact, near-equipment installations
• Twelve-contact configuration supports multi-conductor signal distribution
• A-coded contact arrangement simplifies standardised wiring alignment
• 30V voltage rating suits low-voltage industrial signalling
• 0.5m cable length enables compact, near-equipment installations
Applications
• Suitable for sensor and actuator cabling in factory automation
• Ideal for machine tool I/O linkages with environmental exposure
• Used with control cabinets requiring compact multi-pin connections
• Can be used for conveyor system signal distribution in washdown areas
• Ideal for machine tool I/O linkages with environmental exposure
• Used with control cabinets requiring compact multi-pin connections
• Can be used for conveyor system signal distribution in washdown areas
How is the connector terminated at the non-mating end?
The opposing end is supplied unterminated to allow bespoke field termination or connection to customer-specific cable assemblies.
What mating orientation and contact count does it provide?
It offers a straight female mating interface with twelve contacts for multi-channel connections.
Which environmental standard indicates its suitability for wet conditions?
Its ingress protection rating of IP67 specifies resistance to dust ingress and temporary immersion.
What coding standard governs pin assignment and compatibility?
The connector uses A-coding in accordance with the referenced DIN EN 61076-2-101 standard.
Related links
- Lapp Female 8 way Straight to Unterminated 8 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Female 5 way Straight to Unterminated 5 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 3 way Straight to Unterminated 3 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Lapp Female 4 way M12 0.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
