Lapp Female 3 way Straight to Unterminated 3 way Unterminated Sensor/Actuator Connector, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.59
10 +€6.06

*price indicative

RS Stock No.:
362-378
Mfr. Part No.:
381166925
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Sensor/Actuator Connector

Series

EPIC M12

Cable Length

500mm

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Number of Contacts B

3

Voltage

250V ac

Standards/Approvals

DIN EN 61076-2-101

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE

Lapp EPIC M12 Series Circular Connector, 0.5m Cable Length, IP67 Ingress Protection - 381166925


This circular connector provides a secure connection for industrial signal and power wiring in harsh environments. Designed as a female straight M12 interface with three contact points, it links equipment to cable runs while maintaining ingress protection for use where moisture or dust is present. The assembly includes a 0.5m cable and an unterminated end to allow custom field wiring and adaptability to various control systems.

Features and Benefits:


• IP67 protection for outdoor and wash‑down environments
• Rated for 250V AC to handle common industrial voltages
• A‑coded interface ensuring standardised mating compatibility
• Three‑contact configuration enabling single‑phase signal or power lines
• Unterminated cable end permitting bespoke termination choices

Applications


• Suitable for connecting sensors in automated production lines
• Ideal for field wiring of remote I/O modules
• Used with machine vision triggers requiring sealed connections
• Can be used for small actuator power and control feeds

How does the connector cope with exposure to dust and water?


The enclosure meets IP67 criteria, providing temporary immersion protection and complete dust exclusion to maintain electrical integrity in contaminated atmospheres.

What wiring options are available for the cable end?


The free cable core allows soldering, crimping or screw‑terminal termination according to site practices and enables integration with existing panel layouts.

Which mating orientation must be observed when installing?


The female straight interface requires alignment to a compatible A‑coded male counterpart to ensure correct contact engagement and prevent mis‑mating.

What standards govern the connector’s mechanical and electrical interface?


The component conforms to DIN EN 61076‑2‑101 for dimensional and coding consistency with other A‑coded M12 devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy