Lapp Female 4 way Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-379
- Mfr. Part No.:
- 381166923
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.05 |
| 10 - 24 | €6.48 |
| 25 + | €5.71 |
*price indicative
- RS Stock No.:
- 362-379
- Mfr. Part No.:
- 381166923
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor/Actuator Connector | |
| Series | EPIC M12 | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor/Actuator Connector | ||
Series EPIC M12 | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V ac | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, IP67 Ingress Protection, 250V Voltage - 381166923
This circular connector provides a robust interface for industrial signal and power connections in demanding environments. It is designed as a straight, female A-coded M12 connector with four contacts rated for 250V AC, terminating to an unterminated cable end. The assembly offers sealed protection suitable for applications where moisture and dust resistance are required.
Features and Benefits:
• IP67 rating ensures protection against dust and immersion
• Four contacts permit compact multi-conductor connections
• 250V AC capability supports higher-voltage signal and power
• A-coded design maintains standardised mating compatibility
• Female straight configuration enables inline cable routing
• Four contacts permit compact multi-conductor connections
• 250V AC capability supports higher-voltage signal and power
• A-coded design maintains standardised mating compatibility
• Female straight configuration enables inline cable routing
Applications
• Suitable for linking sensors and actuators in automation
• Used with fieldbus and industrial I/O installations
• Ideal for factory-floor machinery requiring sealed interfaces
• Can be used for outdoor instrumentation and monitoring
• Used for short cable runs with unterminated field wiring
• Used with fieldbus and industrial I/O installations
• Ideal for factory-floor machinery requiring sealed interfaces
• Can be used for outdoor instrumentation and monitoring
• Used for short cable runs with unterminated field wiring
What type of cable termination is provided at one end?
One end is left unterminated to allow custom field wiring or connector attachment on site.
How many electrical contacts does the connector contain and what are they for?
It contains four contacts which accommodate signal or low-power circuits for sensors and actuators.
Which environmental condition protection does the product offer?
The enclosure achieves an IP67 ingress protection level, providing dust-tight sealing and temporary immersion resistance.
What mechanical orientation and mating compatibility should be expected?
The connector is a straight, female A-coded M12 interface, designed to mate with corresponding A-coded counterparts.
Related links
- Lapp Male 4 way M12 0.5 m
- Lapp Female 3 way Straight to Unterminated 3 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Circular Connector, 0.5 m
- Lapp Male 5 way M12 0.5 m
- Lapp Female 4 way M12 0.5 m
- Brad from Molex Female 4 way M12 300 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
