Lapp Male 4 way Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.05

(exc. VAT)

€8.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.05
10 - 24€6.48
25 +€5.71

*price indicative

RS Stock No.:
362-325
Mfr. Part No.:
381166918
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

EPIC M12

Product Type

Sensor/Actuator Connector

Jacket Material

Nickel Plated Brass

Cable Length

500mm

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Unterminated

Voltage

250V ac

IP Rating

IP67

Standards/Approvals

DIN EN 61076-2-101

Coding

A

COO (Country of Origin):
DE

Lapp EPIC M12 Series Circular Connector, IP67 Ingress Protection, 4 Contacts - 381166918


This circular connector is designed to provide a robust electrical interface for industrial equipment where sealed connections are required. It pairs a straight male M12 plug with an unterminated cable end, offering a flexible solution for installations that need a reliable field termination. The assembly supports standard A-coding and is intended for environments where ingress protection and recognised connector dimensions are important.

Features and Benefits:


• IP67 rating maintains operation in wet and dusty conditions
• Four electrical contacts enable multiple signal or power lines
• Rated for 250V AC supports common industrial voltages
• 0.5m cable length permits short-distance wiring runs
• A-coded connector ensures correct mating orientation
• Unterminated tail allows customised field termination

Applications


• Suitable for sensor and actuator connections in machinery
• Used with control cabinets requiring short external drops
• Ideal for factory automation I/O link installations
• Can be used for field wiring where custom terminations are needed
• Suitable for conveyors and handling equipment in wet areas

What contact arrangement does the connector provide?


It features four contacts to carry several signals or a combination of power and communications over a single connector.

How does the cable end accommodate installation requirements?


The cable is supplied unterminated so installers can apply bespoke connectors, splices or gland terminations to match site wiring standards.

Which mating orientation is required for compatibility?


The connector uses A-coding, so it must be mated with A-coded counterparts to ensure correct pin alignment and mechanical fit.

Are there standards that define its mechanical interface?


The connector conforms to DIN EN 61076-2-101, which specifies dimensions and mechanical characteristics for this connector family.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy