Lapp Male 4 way M12, Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-335
- Mfr. Part No.:
- 381166909
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.25
(exc. VAT)
€17.53
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.25 |
| 10 + | €13.12 |
*price indicative
- RS Stock No.:
- 362-335
- Mfr. Part No.:
- 381166909
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Jacket Material | Polyamide | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Jacket Material Polyamide | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-111 | ||
Coding T | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, IP67 Ingress Protection, 0.5m Cable Length - 381166909
This circular connector provides a secure electrical link between a straight M12 male plug and an unterminated cable tail, designed for power distribution in industrial settings. It operates with four conductors and offers protection against dust and water ingress for use in exposed environments. The connector meets recognised M12 interface standards and uses T‑coding for power applications up to a specified voltage.
Features and Benefits:
• IP67‑rated enclosure protects against dust and temporary immersion
• Four‑contact configuration supports four‑conductor wiring schemes
• T‑coding prevents mismating with signal‑coded connectors
• Rated for 63V to accommodate low‑voltage power circuits
• 0.5m cable length enables flexible panel‑to‑device routing
• Four‑contact configuration supports four‑conductor wiring schemes
• T‑coding prevents mismating with signal‑coded connectors
• Rated for 63V to accommodate low‑voltage power circuits
• 0.5m cable length enables flexible panel‑to‑device routing
Applications
• Suitable for connecting power to sensors and actuators
• Ideal for factory automation power distribution points
• Used with mobile equipment exposed to washdown conditions
• Can be used for short cable runs within control cabinets
• Suitable for field devices requiring a male M12 interface
• Ideal for factory automation power distribution points
• Used with mobile equipment exposed to washdown conditions
• Can be used for short cable runs within control cabinets
• Suitable for field devices requiring a male M12 interface
What type of contact arrangement does it use?
It employs a four‑contact layout in both plug and cable tail to carry multiple conductors concurrently.
How is the cable delivered for termination?
The cable arrives unterminated on one end so conductors can be fitted to customer‑specific terminations or glands.
What mechanical orientation does the plug present?
The plug is a straight M12 male configuration intended for inline connections without right‑angle routing.
Which coding ensures correct mating with power connectors?
The T‑coding is implemented to ensure it only connects with compatible power‑coded counterparts.
Related links
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Female 4 way M12 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 3 way Straight to Unterminated 3 way Unterminated Cable Gland Enlarger, 0.5 m
