Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 14 m
- RS Stock No.:
- 503-435
- Distrelec Article No.:
- 304-64-178
- Mfr. Part No.:
- 1300480106
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€222.49
(exc. VAT)
€273.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.49 | €111.245 |
*price indicative
- RS Stock No.:
- 503-435
- Distrelec Article No.:
- 304-64-178
- Mfr. Part No.:
- 1300480106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Cable Length | 14m | |
| Jacket Colour | Teal | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| Standards/Approvals | UL E200650 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Cable Length 14m | ||
Jacket Colour Teal | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
Standards/Approvals UL E200650 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex micro-change (M12) double-ended cordset redefines reliability and flexibility for industrial applications. Designed with precision engineering, it offers robust connectivity with male connectors at both ends, ensuring secure performance across various environments. This cordset is seamlessly crafted from high-quality materials, providing an exceptional balance of durability and flexibility, making it Ideal for demanding operations. With an impressive length of 14.0m, it accommodates expansive setups while maintaining a sleek design with a striking teal TPE cable jacket. This product not only meets stringent compliance standards but also delivers a dependable signal in diverse conditions. Whether for complex industrial systems or straightforward connections, this cordset stands out as a trustworthy choice for professionals seeking quality and efficiency.
Engineered for high-performance applications in industrial settings
Threaded coupling style ensures a secure connection
Designed with a 6.10mm diameter to fit in tight spaces effortlessly
IP67 rated for superior protection against dust and moisture
Constructed with a TPE jacket for enhanced flexibility and longevity
Supports a maximum current of 1.5A, ensuring reliable power delivery
Arrives with a straight orientation Ideal for various installation scenarios
Promotes compatibility with 4-pole systems for versatile use
Related links
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 57 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 61 m
