HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- RS Stock No.:
- 738-410
- Mfr. Part No.:
- 0948C800025075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€639.30
(exc. VAT)
€786.34
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €639.30 | €63.93 |
*price indicative
- RS Stock No.:
- 738-410
- Mfr. Part No.:
- 0948C800025075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 7.5m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 7.5m | ||
Jacket Colour Yellow | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 7.5M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 7.5 metres, it features a straight male M12 connector, ensuring secure connections in various environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and performance
Polyurethane jacket offers durability and resistance to abrasion
Yellow jacket colour enhances visibility in industrial settings
Complies with IEC 61076-2-104 standards for reliable performance
Four contacts facilitate efficient data and power transmission
Suitable for use in harsh environments requiring robust cabling
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 7.5 metres.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-104 standards.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
