HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,443.28

(exc. VAT)

€1,775.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,443.28€144.328

*price indicative

RS Stock No.:
745-519
Mfr. Part No.:
21349292477130
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

13m

Jacket Material

Polyurethane

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

IP Rating

IP65, IP67

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 13,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 13 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.

Features & Benefits


Cable assemblies provide ready-to-use connectivity without the need for assembly

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and reliable performance

Cable length of 13 m allows flexibility in installation

IP65 and IP67 ratings offer protection against dust and water ingress

Straight male M12 connectors ensure secure and stable connections

Green polyurethane jacket enhances visibility and durability

Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards for safety

Suitable for various industrial environments requiring reliable connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the cable length of this product?


The cable assembly has a length of 13 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy