HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 400 mm
- RS Stock No.:
- 741-801
- Mfr. Part No.:
- 09482222011004
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€641.30
(exc. VAT)
€788.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €641.30 | €64.13 |
*price indicative
- RS Stock No.:
- 741-801
- Mfr. Part No.:
- 09482222011004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 400mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 400mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 0.4 metres, it provides reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed for railway applications guarantees compliance with industry standards
Cable length of 0.4 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Jacket material MADE of elastomer enhances flexibility and resilience
Straight male M12 connectors ensure secure and reliable connections
Compliant with China RoHS and EN 45545-2 standards for safety
Four contacts on each connector support efficient data transmission
Applications
Used in railway applications for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for protection against elements
Integrated into industrial networking environments for data communication
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for dust and water protection.
Is this product compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 0.4 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 11 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
