HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 741-982
- Mfr. Part No.:
- 21330505855030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€869.42
(exc. VAT)
€1,069.39
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €869.42 | €86.942 |
*price indicative
- RS Stock No.:
- 741-982
- Mfr. Part No.:
- 21330505855030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING Press & Go M12 System Cable is an 8-wire cable assembly designed for robust connectivity in industrial applications. With a length of 3 metres and a high degree of protection, it ensures reliable data transmission and durability in challenging environments.
Features & Benefits
Very robust metal housing provides enhanced durability and protection against environmental factors
Vibration proof crimp connection ensures stable performance in dynamic applications
Maximum data rates achieved through contact configuration compliant with Ethernet technology
Minimal interaction and perfect shielding through paired shielding of the contacts reduces signal interference
Fault proof connection through coding of the connector face prevents incorrect mating
A connection error with other 8 pole M12 connectors is impossible, ensuring reliable operation
Profinet compliant type X mating face supports seamless integration in industrial networks
Oil proof according to EN 60 811-2-1 (PUR) enhances longevity in oil-rich environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
