HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 745-504
- Mfr. Part No.:
- 21330505853030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€109.19
(exc. VAT)
€134.30
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.19 |
*price indicative
- RS Stock No.:
- 745-504
- Mfr. Part No.:
- 21330505853030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 3M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring quick and efficient installation while maintaining robust performance in various environments.
Features & Benefits
Cable Assemblies provide a complete solution for immediate use
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 3 m offers flexibility for various installation scenarios
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to abrasion and chemicals
Number of Contacts A: 8 and Number of Contacts B: 8 supports high data transmission
Standards/Approvals include CE, China RoHS 50, ensuring compliance with regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly compliant with any standards?
Yes, it meets CE, China RoHS 50, and other relevant standards.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
