HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,128.85

(exc. VAT)

€1,388.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,128.85€112.885

*price indicative

RS Stock No.:
742-149
Mfr. Part No.:
21330505810075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

7.5m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

M12

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With a length of 7.5 metres, it features pre-assembled connectors on both ends, ensuring quick and efficient installation.

Features & Benefits


Cable assemblies provide a complete solution for connectivity

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures optimal conductivity and performance

Cable length of 7.5 m offers flexibility in installation

Straight male M12 connectors facilitate easy connection in tight spaces

IP65 and IP67 ratings ensure protection against dust and water ingress

Polyurethane jacket material enhances durability and resistance to abrasion

Yellow jacket colour aids in visibility and identification

Complies with UN/ECE-R 118 standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in telecommunications and signal transmission

What is the length of this cable assembly?


The cable assembly has a length of 7.5 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy