HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 745-510
- Mfr. Part No.:
- 21342626840010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€882.10
(exc. VAT)
€1,084.98
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €882.10 | €88.21 |
*price indicative
- RS Stock No.:
- 745-510
- Mfr. Part No.:
- 21342626840010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly features M12 connectors and is designed for reliable connectivity in various industrial applications. With a length of 1 metre, it provides robust performance and protection against environmental factors.
Features & Benefits
Pre-assembled on both sides ensures quick and easy installation
Copper cable construction offers excellent conductivity and durability
IP65 and IP67 ratings provide protection against dust and water ingress
Straight male M12 connectors facilitate straightforward connections
Green polyurethane jacket enhances visibility and environmental resistance
8 contacts on each connector support high data transmission capabilities
CE approval ensures compliance with safety and quality standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product CE approved?
Yes, this cable assembly is CE approved for safety and quality compliance.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
