HARTING Male 4 way M12 to Cable Assembly, 1.00 m
- RS Stock No.:
- 745-720
- Mfr. Part No.:
- 0948C800025010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€184.25
(exc. VAT)
€226.63
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €184.25 | €18.425 |
*price indicative
- RS Stock No.:
- 745-720
- Mfr. Part No.:
- 0948C800025010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.00m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.00m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 1.0M is a cable assembly designed for reliable connectivity in industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction provides reliable electrical conductivity
Straight male M12 connector type ensures compatibility with standard interfaces
Yellow jacket colour enhances visibility in industrial settings
Complies with IEC 61076-2-104 standards for quality assurance
Suitable for use in harsh environments, ensuring long-term durability
4 contacts facilitate efficient data and power transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for protection against dust and water.
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
What standards does this product comply with?
This product complies with IEC 61076-2-104 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1.00 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1.00 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1.00 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
