HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- RS Stock No.:
- 747-129
- Mfr. Part No.:
- 21348081380100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€217.26
(exc. VAT)
€267.23
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.26 | €21.726 |
*price indicative
- RS Stock No.:
- 747-129
- Mfr. Part No.:
- 21348081380100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane/PVC | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight M8 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane/PVC | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight M8 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in various industrial applications. This pre-assembled cable features a 10-metre length and is suitable for environments requiring IP67 protection, ensuring durability and performance.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Straight male and female M8 connectors facilitate easy connections
PVC jacket material offers flexibility and resistance to abrasion
Complies with IEC 61076-2-104 standards for reliable performance
Operating voltage of 60 V supports a wide range of applications
Grey jacket colour aids in easy identification and organisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
Related links
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 6 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
