Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m

Image representative of range

Subtotal (1 unit)*

€581.08

(exc. VAT)

€714.73

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€581.08

*price indicative

RS Stock No.:
786-486
Mfr. Part No.:
1300250102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130025

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

24m

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Mini-Change

Voltage

300V

IP Rating

IP67

COO (Country of Origin):
US
The Molex Mini change A size double ended cordset is designed for industrial automation, providing a reliable connection for various applications. Its sturdy construction ensures durability while facilitating seamless power and signal transfer.

Equipped with 5 poles for comprehensive connectivity

Male (straight) to female (straight) configuration enhances versatility

Complies with DeviceNet thick trunk cable specifications

Constructed with 18/15 AWG for optimal electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy