Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 25 m
- RS Stock No.:
- 816-420
- Mfr. Part No.:
- 1300101844
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€521.25
(exc. VAT)
€641.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.25 |
*price indicative
- RS Stock No.:
- 816-420
- Mfr. Part No.:
- 1300101844
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130010 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 25m | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130010 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 25m | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Mini-Change A-Size Double-Ended Cordset is designed for robust connectivity in industrial environments, ensuring reliable performance across various applications.
5 poles enable efficient data and power transmission
IP67 rating ensures protection against dust and water ingress
16 AWG cable supports high current loads up to 8.0A
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
