Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m

Subtotal (1 tube of 4 units)*

€318.30

(exc. VAT)

€391.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€318.30€79.575

*price indicative

RS Stock No.:
786-497
Mfr. Part No.:
1300480305
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120108

Jacket Colour

Teal

Jacket Material

Polyvinyl Chloride

Cable Length

15m

Connector Type A

M12 Micro Change

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Number of Contacts B

4

Voltage

125V

IP Rating

IP67

Coding

D

COO (Country of Origin):
PL
The Molex Micro change cordset is designed for seamless connectivity, featuring a double-ended configuration for efficient signal transfer. Its Durable construction ensures reliable performance in demanding industrial environments.

4 poles with D-coded male connectors for versatile applications

24 AWG unshielded TPE Cat5e cable for optimal data transmission

Teal colour helps in easy identification during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy