Brad from Molex Female 5 way M12, Right Angle to Male 5 way M12 Micro Change Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2248
- Distrelec Article No.:
- 302-89-587
- Mfr. Part No.:
- 1200980031
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€98.88
(exc. VAT)
€121.62
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.88 | - |
| 5 - 24 | €93.94 | 4% |
| 25 - 49 | €88.99 | 10% |
| 50 + | €79.10 | 20% |
*price indicative
- RS Stock No.:
- 913-2248
- Distrelec Article No.:
- 302-89-587
- Mfr. Part No.:
- 1200980031
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120098 | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 5 | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120098 | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 5 | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding B | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Molex Male 5 way M12 2 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 5 way M12 10 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Male 5 way M12 2 m
