Molex Male 5 way M12, Straight to Female 5 way M12 Micro Change Sensor Actuator Cable, 2 m
- RS Stock No.:
- 473-799
- Mfr. Part No.:
- 1200668999
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€148.36
(exc. VAT)
€182.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.36 | €14.836 |
*price indicative
- RS Stock No.:
- 473-799
- Mfr. Part No.:
- 1200668999
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is designed for superior connectivity in industrial applications. Combining durability with versatility, it features a knurled hexnut coupling style for secure connections in demanding environments. With its robust 22 AWG black TPU WSOR cable and a length of 2.0m (6.56'), this cordset ensures optimal performance and reliability, even under challenging conditions. The innovative design accommodates configurations with both male straight and female angled connections, making it a convenient choice for various setups. Additionally, the cordset is compliant with essential environmental standards, ensuring you can Trust its performance without compromising on safety or sustainability.
Designed for efficient connection in industrial settings
Knurled hexnut coupling style enhances connection security
Robust cable construction for reliable performance
Versatile male straight and female angled connectors
IP67 rating provides protection against dust and water ingress
Meets critical environmental compliance standards
Temperature range supports use in extreme conditions
Related links
- Brad from Molex Female 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 10 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
