L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride, HDB26 Series
- RS Stock No.:
- 297-767
- Mfr. Part No.:
- CHD26MF-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€151.31
(exc. VAT)
€186.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.31 |
*price indicative
- RS Stock No.:
- 297-767
- Mfr. Part No.:
- CHD26MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Connector Gender B | Female | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), TSCA | |
| Series | HDB26 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Connector Gender B Female | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), TSCA | ||
Series HDB26 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High density D-Sub cable assembly is an advanced solution designed to meet the demands of high density wiring applications. Engineered with a robust PVC jacket in a light grey finish, it not only ensures durability but also maintains an elegant appearance. This cable features a high quality metal foil shielding that provides unmatched protection against electromagnetic interference, allowing for reliable data transmission. With gold plated contacts, the connectors facilitate optimal connectivity, ensuring the integrity of your signals.
Gold plated contacts enhance connectivity reliability
High density wiring design optimises space management
Suitable for a wide range of industrial and commercial applications
Light grey colour provides a professional appearance
Complies with stringent CE regulatory standards
Generates consistent signal integrity for improved performance
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CHD Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
